ex VAT

3F4 Transformer Cores:

762 Products Found
Find a huge range of Transformer Cores at Farnell® Germany. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3056028

RoHS

Date/Lot Code

Each
5+
€0.772
50+
€0.654
250+
€0.614
500+
€0.533
1000+
€0.499
Min: 5 / Mult: 5
-
E18
3F4
-
20.3mm
39.5mm²
1.8µH
-
3580997

RoHS

1 Pair
1+
€3.050
10+
€2.880
50+
€2.700
100+
€2.530
200+
€2.350
More Pricing...
Min: 1 / Mult: 1
RM
RM6
N48
TDK B65807 Series Coil Formers
26.9mm
31.3mm²
160nH
B65807 Series
2673435

RoHS

1 Set
1+
€3.060
10+
€2.100
50+
€2.010
100+
€1.930
200+
€1.840
More Pricing...
Min: 1 / Mult: 1
RM
RM6
N48
High Q Inductors
26.9mm
31.3mm²
250nH
B65807 Series
4154052

RoHS

Date/Lot Code

Each
1+
€2.010
10+
€1.390
50+
€1.040
100+
€0.910
200+
€0.881
More Pricing...
Min: 1 / Mult: 1
I
23.2mm x 12.5mm x 2.1mm
N49
Transformers
26.6mm
50.3mm²
2.6µH
B66482 Series
4167354

RoHS

Date/Lot Code

Each
1+
€3.890
5+
€3.440
10+
€2.990
25+
€2.330
50+
€2.300
More Pricing...
Min: 1 / Mult: 1
E
E55/28/21
N87
Transformers
124mm
354mm²
100nH
B66335 Series
4167381

RoHS

Date/Lot Code

Each
1+
€8.370
Min: 1 / Mult: 1
I
I 93/76/16
N87
Power Transformers
258mm
448mm²
4.1µH
B67345 Series
4153936

RoHS

Date/Lot Code

Each
1+
€4.980
5+
€4.180
10+
€3.380
20+
€3.110
40+
€2.620
More Pricing...
Min: 1 / Mult: 1
Toroid
38.1mm x 19.05mm x 12.7mm
N87
Transformers
82.97mm
116.2mm²
3.87µH
B64290L0668 Series
4154603

RoHS

Each
10+
€0.100
500+
€0.0518
2500+
€0.0489
10000+
€0.0405
Min: 10 / Mult: 10
Multi-Aperture
3.45mm x 2mm x 2.35mm
61
Baluns, Broadband Transformers, Airbags
-
-
60nH
-
4354324

RoHS

1 Pair
Packaging Options
5+
€1.590
50+
€1.330
250+
€1.270
500+
€1.230
1000+
€1.200
More Pricing...
Min: 5 / Mult: 5
RM
RM5
N48
TDK Transformers
20.8mm
20.8mm²
315nH
B65805 Series
4335989

RoHS

Date/Lot Code

Each
1+
€1.770
5+
€1.650
10+
€1.530
25+
€1.290
50+
€1.190
More Pricing...
Min: 1 / Mult: 1
Toroid
9.5mm x 4.75mm x 3.3mm
61
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
20.7mm
7.3mm²
-
61 MATERIAL Series
4335967

RoHS

Date/Lot Code

Each
1+
€1.380
5+
€1.310
10+
€1.130
25+
€0.961
50+
€0.902
More Pricing...
Min: 1 / Mult: 1
Toroid
9.5mm x 4.75mm x 3.3mm
75
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
20.7mm
7.3mm²
-
75 MATERIAL Series
4335988

RoHS

Date/Lot Code

Each
5+
€1.280
50+
€1.040
250+
€0.930
500+
€0.869
1500+
€0.807
More Pricing...
Min: 5 / Mult: 5
Toroid
5.84mm x 3.04mm x 1.52mm
61
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
13mm
2.1mm²
-
61 MATERIAL Series
4354324RL

RoHS

1 Pair
Packaging Options
50+
€1.330
250+
€1.270
500+
€1.230
1000+
€1.200
2000+
€1.160
Min: 100 / Mult: 1
RM
RM5
N48
TDK Transformers
20.8mm
20.8mm²
315nH
B65805 Series
4335979

RoHS

Each
1+
€1.230
10+
€1.110
25+
€0.954
50+
€0.823
100+
€0.777
More Pricing...
Min: 1 / Mult: 1
Toroid
12.7mm x 7.15mm x 4.9mm
44
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
29.5mm
12.9mm²
-
44 MATERIAL Series
4335991

RoHS

Date/Lot Code

Each
1+
€2.100
5+
€1.960
10+
€1.820
25+
€1.520
50+
€1.410
More Pricing...
Min: 1 / Mult: 1
Toroid
12.7mm x 7.9mm x 6.35mm
61
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
31.2mm
15mm²
-
61 MATERIAL Series
4335974

RoHS

Date/Lot Code

Each
1+
€1.130
10+
€1.020
25+
€0.746
50+
€0.700
100+
€0.647
More Pricing...
Min: 1 / Mult: 1
Toroid
12.7mm x 7.13mm x 4.78mm
31
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
29.5mm
12.9mm²
-
31 MATERIAL Series
4335973

RoHS

Date/Lot Code

Each
1+
€0.907
5+
€0.863
10+
€0.818
25+
€0.606
50+
€0.533
More Pricing...
Min: 1 / Mult: 1
Toroid
9.5mm x 4.75mm x 3.3mm
31
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
20.7mm
7.3mm²
0.44nH
31 MATERIAL Series
2103462

RoHS

1 Pair
1+
€1.940
10+
€1.660
50+
€1.430
200+
€1.340
400+
€1.260
More Pricing...
Min: 1 / Mult: 1
RM/I
RM8/I
3C95
-
38.4mm
63mm²
4.1µH
-
2355028

RoHS

Date/Lot Code

Each
1+
€2.790
5+
€1.820
10+
€1.490
25+
€1.290
50+
€1.200
More Pricing...
Min: 1 / Mult: 1
ETD
ETD39/20/13
N87
-
92.2mm
125mm²
2.7µH
B66363 Series
1422745

RoHS

Date/Lot Code

Each
1+
€1.650
10+
€1.140
25+
€0.977
50+
€0.860
100+
€0.754
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
2.25µH
-
2103455

RoHS

Date/Lot Code

1 Pair
1+
€4.590
10+
€3.890
25+
€3.650
50+
€3.440
100+
€3.220
More Pricing...
Min: 1 / Mult: 1
PQ
PQ35
3C95
-
86.1mm
190mm²
6µH
-
2355095

RoHS

Date/Lot Code

Each
1+
€4.820
3+
€4.310
5+
€3.810
10+
€3.300
20+
€2.950
More Pricing...
Min: 1 / Mult: 1
E
E80/38/20
N87
-
184mm
390mm²
4.5µH
B66375 Series
2355084

RoHS

Date/Lot Code

Each
1+
€1.800
10+
€1.240
50+
€0.938
100+
€0.824
200+
€0.751
More Pricing...
Min: 1 / Mult: 1
E
E32/16/9
N87
-
74mm
83mm²
2.3µH
B66229 Series
3056375

RoHS

Date/Lot Code

Each
10+
€0.696
100+
€0.590
500+
€0.522
1000+
€0.489
1920+
€0.452
More Pricing...
Min: 10 / Mult: 10
ETD
ETD29
3C90
-
72mm
76mm²
2.35µH
-
3056387

RoHS

Date/Lot Code

Each
5+
€0.850
50+
€0.721
250+
€0.677
500+
€0.638
1500+
€0.553
More Pricing...
Min: 5 / Mult: 5
ETD
ETD34
3C90
-
78.6mm
97.1mm²
2.7µH
-
1-25 of 762 items
of 31 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account