Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,881.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,881.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1524-P3-256
Order Code2983356
Technical Datasheet
Temperature Measuring Range-200°C to +420°C
External Height96mm
External Width200mm
External Depth47mm
Product Range-
SVHCTo Be Advised
Product Overview
1524-P3 reference thermometer with 5627A PRT measure, graph, and record PRTs thermocouples and thermistors. Ideal for field applications, laboratory measurements, and data logging. Additionally, it comes equipped with connectors, carrying case, magnetic meter hanger, and features a 1702S accredited calibration.
- Two channels with memory for logging 15,000 measurements
- Real-time clock for time and date stamps
- Three sensor types (PRTs, thermocouples, and precision thermistors)
- Fast mode
- Backlit LCD graphic display
- Plot and scale trends in real time
- Simultaneous dual channel readings
Contents
1524 reference thermometer, NIST traceable certificate of calibration, users guide, CD-ROM (contains technical manual), 12VDC universal power supply, RS-232 cable, 9940 I/O ToolKit software, Universal TC INFO-CON Connector, TPAK, Case.
Technical Specifications
Temperature Measuring Range
-200°C to +420°C
External Width
200mm
Product Range
-
External Height
96mm
External Depth
47mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.096