Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTRIS
Manufacturer Part NoOPTXI40LTF06T090
Order Code3865706
Product RangeXi 400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2,519.230 |
Price for:Each
Minimum: 1
Multiple: 1
€2,519.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTXI40LTF06T090
Order Code3865706
Product RangeXi 400 Series
Technical Datasheet
Temperature Min-20°C
Temperature Max900°C
IR Resolution382 x 288
Thermal Sensitivity (NETD)0.08K
Field of View (H x V)80° x 54°
IR Focus Distance Min5.7mm
Image Capture Frequency80Hz
Manufacturer Warranty2 Years
Product RangeXi 400 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Temperature Min
-20°C
IR Resolution
382 x 288
Field of View (H x V)
80° x 54°
Image Capture Frequency
80Hz
Product Range
Xi 400 Series
Temperature Max
900°C
Thermal Sensitivity (NETD)
0.08K
IR Focus Distance Min
5.7mm
Manufacturer Warranty
2 Years
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:6A003.b.4.b
EU ECCN:6A003.b.4.b
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.571536