Print Page
24 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
10+ | €1.050 |
25+ | €0.987 |
50+ | €0.944 |
100+ | €0.903 |
Price for:Each
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESB30B102
Order Code2079657
Product RangeESB30
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeESB30
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch Operation-
Contact Voltage DC Nom14V
Contact Current Max200mA
Pushbutton Actuator StylePlunger
Actuator / Cap ColourGrey
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max200mA
Contact Voltage VDC14V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ESB30B102 is a double-pole double-throw (DPDT) Pushbutton Switch with formed terminals and PP operating mode. The pushbutton switch features reduced interlock operation switching noise and simultaneous locking prevention mechanism.
- 2.5mm Lock travel
- 20.5mm Lever height
- 2 N±1.0N Operating force
Applications
Automotive, HVAC
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Switch Operation
-
Contact Current Max
200mA
Actuator / Cap Colour
Grey
Contact Voltage VAC
-
Contact Voltage VDC
14V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Product Range
ESB30
Contact Configuration
DPDT
Contact Voltage DC Nom
14V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
200mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361