Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
40 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.810 |
Price for:Each
Minimum: 1
Multiple: 1
€6.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102010388
Order Code4060347
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSAMD21G18
Silicon Family NameSAMD21
For Use WithArduino Board
Kit ContentsSeeed Studio XIAO Board SAMD21, Pasters
Product Range-
Product Overview
Seeed Studio XIAO SAMD21(Pre-Soldered) is the first pioneering product of the XIAO series featuring the SAMD21 microchip and is Arduino-compatible. With its exquisite design, low power consumption, and built-in Type-C, it's perfect for TinyML, smart wearable devices, and IoT projects.
- ARM® Cortex®-M0+(SAMD21G18) running at up to 48Hz, 32KB of SRAM, and 256KB of on-board Flash memory
- As small as a thumb(21x17.5mm) for wearable devices and small projects
- Supports Arduino / Micropython / CircuitPython
- 11 analogue PINs, 11 digital PINs, 1 I2C interface, 1 UART interface, and 1 SPI interface
- Breadboard-friendly & SMD design, no components on the back
- Compatible with Arduino IDE software
Contents
XIAO SAMD21 and 4x pasters
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
SAMD21
Kit Contents
Seeed Studio XIAO Board SAMD21, Pasters
Core Architecture
ARM
Silicon Core Number
SAMD21G18
For Use With
Arduino Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005