Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.830 |
10+ | €1.600 |
50+ | €1.320 |
100+ | €1.190 |
250+ | €1.100 |
500+ | €1.020 |
1000+ | €0.968 |
2500+ | €0.931 |
Product Information
Product Overview
The LM358AM is a high-gain low power dual Operational Amplifier consists of two independent operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits which now can be more easily implemented in single power supply systems. The LM358 series internally frequency compensated amplifier can be directly operated off of the standard 3.3V power supply voltage which is used in digital systems and will easily provide the required interface electronics without requiring the additional ±15V power supplies.
- Internally frequency compensated for unity gain
- Input common-mode voltage range
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing
- Military rated
Applications
Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
2Channels
0.1V/µs
SOIC
Low Power
2mV
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
1MHz
3V to 32V
8Pins
-
45nA
0°C
LMx58-N
-
SOIC
1MHz
0.1V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate