0
0 Items€0.00
ex VAT
ex VAT

10µH SMD Toroidal Inductors:

50 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1929733

RoHS

Date/Lot Code

Each
1+
€2.54
5+
€2.47
10+
€2.23
20+
€2.08
40+
€1.95
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
± 10%
30.5mm
25.4mm
22.1mm
1929738

RoHS

Date/Lot Code

Each
1+
€2.92
5+
€2.49
10+
€2.05
20+
€1.90
40+
€1.80
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
47µH
6.5A
0.022ohm
± 10%
30.5mm
25.4mm
15.75mm
1929739

RoHS

Date/Lot Code

Each
1+
€2.53
5+
€2.31
10+
€2.09
20+
€1.94
40+
€1.78
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
100µH
5.4A
0.032ohm
± 10%
30.5mm
25.4mm
15.75mm
3373508

RoHS

Date/Lot Code

Each
1+
€3.22
5+
€2.96
10+
€2.70
20+
€2.58
40+
€2.46
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
22µH
11A
0.011ohm
± 10%
30.5mm
25.4mm
20.83mm
2288973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.03
10+
€2.54
50+
€2.02
100+
€1.92
200+
€1.88
Min: 1 / Mult: 1
SPT Series
12µH
2.8A
0.054ohm
± 20%
11.18mm
11.05mm
9.5mm
2288973RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.92
200+
€1.88
Min: 100 / Mult: 1
SPT Series
12µH
2.8A
0.054ohm
± 20%
11.18mm
11.05mm
9.5mm
3373509

RoHS

Date/Lot Code

Each
1+
€2.63
5+
€2.51
10+
€2.31
20+
€2.13
40+
€2.02
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
33µH
10.1A
0.013ohm
± 10%
30.5mm
25.4mm
20.83mm
4203894

RoHS

Date/Lot Code

Each
1+
€3.16
5+
€2.72
10+
€2.27
20+
€2.10
40+
€2.00
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
1mH
2.5A
0.215ohm
± 10%
30.5mm
25.4mm
20.83mm
4203895

RoHS

Date/Lot Code

Each
1+
€3.34
5+
€2.98
10+
€2.62
25+
€2.48
50+
€2.36
More Pricing...
Min: 1 / Mult: 1
PQ2614BHA Series
4.7µH
30A
0.0019ohm
± 10%
27.9mm
19.8mm
16mm
2147109

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
€2.09
10+
€1.64
25+
€1.49
50+
€1.38
100+
€1.29
More Pricing...
Min: 1 / Mult: 1
8300 Series
4.7µH
1.1A
0.13ohm
± 20%
5.85mm
5.2mm
1.8mm
2146761

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
2200+
€1.08
Min: 2200 / Mult: 2200
8300 Series
1.2µH
1.7A
0.065ohm
± 20%
5.85mm
5.2mm
1.8mm
2915699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1400+
€1.98
Min: 1400 / Mult: 1400
SLIC Series
192µH
900mA
0.56ohm
-
14.48mm
14.35mm
9.14mm
2215911

RoHS

Date/Lot Code

Each
Packaging Options
1+
€2.44
5+
€2.24
10+
€2.04
25+
€1.80
50+
€1.69
More Pricing...
Min: 1 / Mult: 1
LCI PE53XXX Series
24µH
2.74A
0.07ohm
± 20%
15.75mm
15.24mm
9.91mm
2333662

RoHS

Date/Lot Code

Each
1+
€3.21
5+
€2.74
10+
€2.26
20+
€2.09
40+
€2.02
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
10µH
13.9A
0.007ohm
± 10%
30.5mm
25.4mm
13.9mm
2333660

RoHS

Date/Lot Code

Each
1+
€2.53
5+
€2.31
10+
€2.09
20+
€1.95
40+
€1.80
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
820µH
2A
0.221ohm
± 10%
30.5mm
25.4mm
15.24mm
1929737

RoHS

Date/Lot Code

Each
1+
€2.53
5+
€2.31
10+
€2.09
20+
€1.95
40+
€1.80
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
39µH
6.8A
0.02ohm
± 10%
30.5mm
25.4mm
15.75mm
1463516

RoHS

Date/Lot Code

Each
1+
€2.58
5+
€2.51
10+
€2.26
20+
€2.09
40+
€1.98
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
33µH
10.1A
0.013ohm
± 10%
30.5mm
25.4mm
20.83mm
1929740

RoHS

Date/Lot Code

Each
1+
€2.94
5+
€2.70
10+
€2.45
20+
€2.40
40+
€2.35
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
220µH
3.5A
0.074ohm
± 10%
30.5mm
25.4mm
15.24mm
2333663

RoHS

Date/Lot Code

Each
1+
€2.74
5+
€2.51
10+
€2.27
20+
€2.13
40+
€1.98
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
220µH
5A
0.052ohm
± 10%
30.5mm
25.4mm
21.08mm
2333657

RoHS

Date/Lot Code

Each
1+
€2.34
5+
€2.19
10+
€2.05
20+
€1.90
40+
€1.80
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
150µH
4.3A
0.049ohm
± 10%
30.5mm
25.4mm
14.99mm
1890715

RoHS

Date/Lot Code

Each
1+
€5.18
5+
€5.01
10+
€4.84
25+
€4.67
50+
€4.50
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
270nH
12.3A
0.005ohm
-20% to +30%
23.5mm
18.5mm
11.5mm
1890726

RoHS

Date/Lot Code

Each
1+
€5.52
5+
€5.47
10+
€5.41
25+
€5.30
50+
€5.19
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
4.7µH
7.2A
0.014ohm
± 10%
23mm
18.5mm
11.5mm
1463488

RoHS

Date/Lot Code

Each
1+
€3.14
5+
€2.70
10+
€2.26
20+
€2.09
40+
€1.98
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
120µH
5.8A
0.039ohm
± 10%
30.5mm
25.4mm
22.1mm
2215911RL

RoHS

Date/Lot Code

Each
Packaging Options
50+
€1.69
200+
€1.57
Min: 100 / Mult: 1
LCI PE53XXX Series
24µH
2.74A
0.07ohm
± 20%
15.75mm
15.24mm
9.91mm
1929731

RoHS

Date/Lot Code

Each
1+
€3.50
5+
€2.88
10+
€2.26
20+
€2.09
40+
€1.98
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
25.4mm
20.07mm
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account