Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM2110-221K-RC
Order Code1929740
Product RangePM2110 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.940 |
5+ | €2.700 |
10+ | €2.450 |
20+ | €2.400 |
40+ | €2.350 |
63+ | €2.300 |
Price for:Each
Minimum: 1
Multiple: 1
€2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2110-221K-RC
Order Code1929740
Product RangePM2110 Series
Technical Datasheet
Product RangePM2110 Series
Inductance220µH
RMS Current (Irms)3.5A
DC Resistance Max0.074ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height15.24mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PM2110 Series
RMS Current (Irms)
3.5A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (21-Jan-2025)
Inductance
220µH
DC Resistance Max
0.074ohm
Product Length
30.5mm
Product Height
15.24mm
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018824
Product traceability