0
0 Items€0.00
ex VAT
ex VAT

5µH SMD Power Inductors:

23,425 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2219282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.39
10+
€0.32
50+
€0.30
100+
€0.27
200+
€0.25
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
2.5A
Unshielded
45MHz
2.3A
2.3A
LQH43PN_26 Series
-
-
1812 [4532 Metric]
0.042ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
2374188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.05
50+
€0.81
100+
€0.63
250+
€0.54
500+
€0.51
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.8A
Shielded
-
-
2.4A
SRU1028A Series
-
-
-
0.053ohm
± 30%
-
10mm
10mm
2.8mm
2761544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.54
50+
€1.28
100+
€1.05
250+
€0.96
500+
€0.84
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
19.5A
Unshielded
-
-
26.8A
PCC-M1060ML Series
-
-
-
0.00352ohm
± 20%
-
10.9mm
10mm
6mm
2329097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.32
10+
€1.12
25+
€1.02
50+
€0.94
100+
€0.74
More Pricing...
Min: 1 / Mult: 1
780nH
-
15A
Unshielded
-
-
30A
SDR2207 Series
-
22mm x 15mm x 7mm
-
0.0026ohm
± 20%
-
22mm
15mm
7mm
2352683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.47
50+
€0.39
250+
€0.32
500+
€0.30
1000+
€0.28
More Pricing...
Min: 5 / Mult: 5
15µH
-
650mA
Shielded
-
-
400mA
IFSC-1111AZ-01 Series
-
2.9mm x 2.9mm x 1mm
-
0.57ohm
± 20%
-
2.9mm
2.9mm
1mm
2752502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.29
10+
€2.11
50+
€1.66
100+
€1.44
200+
€1.35
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
33.3A
Shielded
-
-
29.9A
PCC-M1280MF Series
-
13.2mm x 12.6mm x 8mm
-
0.00198ohm
± 20%
-
13.2mm
12.6mm
8mm
2871451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.35
50+
€0.32
250+
€0.26
500+
€0.23
1500+
€0.22
More Pricing...
Min: 5 / Mult: 5
470nH
-
-
Shielded
-
4.9A
6.7A
DFE252012F Series
2.5mm x 2mm x 1.2mm
-
-
0.023ohm
± 20%
Iron
2.5mm
2mm
1.2mm
3501803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.26
50+
€1.04
250+
€0.83
500+
€0.74
1500+
€0.68
Min: 5 / Mult: 5
1.5µH
-
6.4A
Shielded
-
-
7.1A
MPL-AL Series
-
4.1mm x 4.1mm x 1.9mm
-
0.0159ohm
± 20%
-
4.1mm
4.1mm
1.9mm
3583933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.91
10+
€0.83
50+
€0.68
100+
€0.59
200+
€0.56
Min: 1 / Mult: 1
1µH
-
20A
Shielded
-
-
29A
AMDLA1004S Series
-
-
-
0.00325ohm
± 20%
-
11mm
10mm
3.8mm
3291999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.74
5+
€4.29
10+
€3.84
25+
€3.42
Min: 1 / Mult: 1
3µH
-
35A
Semishielded
-
-
23.5A
SER2211 Series
-
22.5mm x 19.2mm x 10.5mm
-
0.0012ohm
± 20%
-
22.5mm
19.2mm
10.5mm
3501813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.28
50+
€1.00
250+
€0.89
500+
€0.77
1000+
€0.71
Min: 5 / Mult: 5
1.8µH
-
8.8A
Shielded
-
-
12A
MPL-AL Series
-
-
-
0.0127ohm
± 20%
-
5.5mm
5.3mm
2.9mm
3226958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.56
10+
€3.14
50+
€2.62
Min: 1 / Mult: 1
6.8µH
-
9.4A
Shielded
-
-
14A
MPX Series
-
-
-
0.0217ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3490691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.65
50+
€0.57
250+
€0.48
500+
€0.41
Min: 5 / Mult: 5
1.5µH
-
4.8A
Shielded
-
-
7.5A
AMDLA4020Q Series
-
-
-
0.026ohm
± 20%
-
4.4mm
4mm
1.8mm
3501811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.54
50+
€1.25
250+
€1.00
500+
€0.86
1000+
€0.81
Min: 5 / Mult: 5
1.2µH
-
10A
Shielded
-
-
14A
MPL-AL Series
-
-
-
0.0097ohm
± 20%
-
5.5mm
5.3mm
2.9mm
3227500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.32
50+
€0.28
250+
€0.25
500+
€0.23
1500+
€0.22
More Pricing...
Min: 5 / Mult: 5
68µH
-
500mA
Shielded
-
-
500mA
ASPI-0418FS Series
-
-
-
0.94ohm
± 20%
-
4mm
4mm
1.8mm
1636076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.76
50+
€1.81
100+
€1.51
Min: 1 / Mult: 1
10µH
-
1.24A
Shielded
-
-
2.9A
WE-PD3 Series
-
12.7mm x 10.3mm x 2.7mm
-
0.145ohm
± 20%
-
12.7mm
10.3mm
2.7mm
1636120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.85
10+
€1.81
50+
€1.77
100+
€1.70
200+
€1.66
More Pricing...
Min: 1 / Mult: 1
68µH
-
400mA
Unshielded
-
-
400mA
WE-PD4 Series
-
6.6mm x 4.45mm x 2.92mm
-
0.86ohm
± 20%
-
6.6mm
4.45mm
2.92mm
2288629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.78
10+
€1.51
50+
€1.40
100+
€1.03
200+
€1.01
Min: 1 / Mult: 1
4.7µH
-
2.3A
Shielded
-
-
1.44A
MSS6122 Series
-
-
-
0.065ohm
± 20%
-
6.1mm
6.1mm
2.2mm
2428191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.21
50+
€0.18
250+
€0.14
500+
€0.13
1000+
€0.12
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
1.3A
Semishielded
-
-
1.6A
SRN2012 Series
-
-
0806 [2016 Metric]
0.186ohm
± 20%
-
2mm
1.6mm
1.2mm
2431524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.88
50+
€0.84
250+
€0.83
500+
€0.76
1000+
€0.65
More Pricing...
Min: 5 / Mult: 5
22µH
-
1.4A
Semishielded
-
-
1.6A
WE-LQS Series
-
6mm x 6mm x 2.8mm
-
0.14ohm
± 20%
-
6mm
6mm
2.8mm
2434785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.88
100+
€0.68
500+
€0.61
1000+
€0.51
2000+
€0.48
Min: 10 / Mult: 10
1.5µH
-
3A
Shielded
-
-
4A
SRP4012TA Series
-
4.45mm x 4.06mm x 1mm
-
0.0633ohm
± 20%
-
4.45mm
4.06mm
1mm
2840082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.96
10+
€1.84
50+
€1.52
100+
€1.45
500+
€1.26
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
6.3A
Shielded
-
-
10.5A
MPLCV Series
-
-
-
0.02ohm
± 20%
-
7.9mm
6.7mm
5.4mm
2750438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.84
50+
€0.63
100+
€0.59
250+
€0.56
500+
€0.53
Min: 1 / Mult: 1
680nH
-
15.5A
Shielded
-
-
25A
HCMA0703 Series
-
7.1mm x 6.8mm x 3mm
-
0.0055ohm
± 20%
-
7.1mm
6.8mm
3mm
2836805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.08
10+
€1.77
50+
€1.63
100+
€1.20
200+
€1.18
Min: 1 / Mult: 1
3µH
-
8A
Shielded
-
-
2.2A
XFL4030 Series
-
-
-
0.0205ohm
± 20%
-
4mm
4mm
3.1mm
3583005

RoHS

Date/Lot Code

Each
5+
€0.62
50+
€0.49
250+
€0.40
Min: 5 / Mult: 5
10µH
-
800mA
Semishielded
-
-
1.2A
WE-LQSH Series
-
2.5mm x 2mm x 1.2mm
-
0.522ohm
± 20%
-
2.5mm
2mm
1.2mm
1-25 of 23425 items
of 937 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account