0
0 Items€0.00
ex VAT
ex VAT

Inductors:

50,320 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3410635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.24
50+
€0.22
250+
€0.18
500+
€0.17
1000+
€0.17
Min: 5 / Mult: 5
3.3µH
-
Shielded
-
3604451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.19
50+
€0.13
250+
€0.11
500+
€0.10
1500+
€0.09
Min: 5 / Mult: 5
33µH
-
-
-
3102854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.24
10+
€1.08
50+
€0.91
100+
€0.77
Min: 1 / Mult: 1
330nH
13.4A
Shielded
16A
3781022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.32
5+
€3.17
10+
€3.02
25+
€2.67
50+
€2.46
More Pricing...
Min: 1 / Mult: 1
18µH
5.1A
Shielded
8.5A
3929003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.41
10+
€1.17
50+
€1.02
100+
€0.96
200+
€0.92
More Pricing...
Min: 1 / Mult: 1
3.3µH
15A
Shielded
17A
3879188RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.75
Min: 100 / Mult: 1
1µH
26.7A
Shielded
17.61A
3929015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.99
10+
€1.67
50+
€1.19
100+
€1.01
200+
€0.94
Min: 1 / Mult: 1
0.68µH
36.5A
Shielded
36.5A
3923826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.82
50+
€0.59
250+
€0.52
500+
€0.49
1000+
€0.46
Min: 5 / Mult: 5
100nH
51.1A
Shielded
37.1A
3929009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.68
10+
€1.18
50+
€1.10
100+
€0.87
200+
€0.87
More Pricing...
Min: 1 / Mult: 1
12µH
7.4A
Shielded
7.5A
3929018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.99
10+
€1.67
50+
€1.19
100+
€1.01
200+
€0.94
More Pricing...
Min: 1 / Mult: 1
2.2µH
23A
Shielded
26A
3879193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.34
Min: 1 / Mult: 1
10µH
7.45A
Shielded
6.37A
3929023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.86
10+
€1.53
50+
€1.20
100+
€1.02
200+
€0.95
More Pricing...
Min: 1 / Mult: 1
8.2µH
13A
Shielded
16A
3879187RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.97
Min: 100 / Mult: 1
0.68µH
27A
Shielded
19.1A
3922095RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.95
250+
€0.85
500+
€0.80
Min: 100 / Mult: 1
2.2µH
4.3A
Shielded
7.95A
3928917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.57
100+
€0.44
500+
€0.37
1000+
€0.36
2000+
€0.34
Min: 10 / Mult: 10
0.47µH
6.29A
Shielded
9.28A
3890105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.11
50+
€0.82
100+
€0.78
250+
€0.70
500+
€0.68
Min: 1 / Mult: 1
100nH
50A
Shielded
70A
3928909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.68
100+
€0.50
500+
€0.45
1000+
€0.38
2000+
€0.37
Min: 10 / Mult: 10
1µH
5.73A
Shielded
3.64A
3928995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.41
10+
€1.16
50+
€1.02
100+
€0.89
200+
€0.88
Min: 1 / Mult: 1
0.78µH
30A
Shielded
27A
3928885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.69
100+
€0.54
500+
€0.45
1000+
€0.41
2000+
€0.38
Min: 10 / Mult: 10
1µH
4.05A
Shielded
4.3A
3928996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.81
10+
€1.55
50+
€1.10
100+
€0.94
200+
€0.87
Min: 1 / Mult: 1
0.82µH
27A
Shielded
26.5A
3922095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.34
50+
€1.01
100+
€0.95
250+
€0.85
500+
€0.80
Min: 1 / Mult: 1
2.2µH
4.3A
Shielded
7.95A
3929002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.41
10+
€1.16
50+
€1.02
100+
€0.88
200+
€0.87
Min: 1 / Mult: 1
2.2µH
18A
Shielded
19A
3928738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.49
10+
€1.23
50+
€1.07
100+
€1.00
200+
€0.98
Min: 1 / Mult: 1
10µH
4.54A
Shielded
6.5A
3890112RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.87
250+
€0.76
500+
€0.71
Min: 100 / Mult: 1
150nH
45A
Shielded
30A
3922523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.13
50+
€1.51
100+
€1.43
250+
€1.23
500+
€1.17
More Pricing...
Min: 1 / Mult: 1
0.06µH
-
Shielded
-
76-100 of 50320 items
of 2013 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account