Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-R82M
Order Code3928996
Product RangeSRP1038WA Series
Technical Datasheet
447 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
10+ | €1.550 |
50+ | €1.100 |
100+ | €0.938 |
200+ | €0.868 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-R82M
Order Code3928996
Product RangeSRP1038WA Series
Technical Datasheet
Inductance0.82µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)26.5A
Product RangeSRP1038WA Series
Inductor Case / Package-
Power Inductor Case11mm x 10mm x 3.8mm
DC Resistance Max0.0027ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
0.82µH
Inductor Construction
Shielded
Product Range
SRP1038WA Series
Power Inductor Case
11mm x 10mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
27A
Saturation Current (Isat)
26.5A
Inductor Case / Package
-
DC Resistance Max
0.0027ohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability