0
0 Items€0.00
ex VAT
ex VAT

Inductors:

50,320 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3501813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.28
50+
€1.00
250+
€0.89
500+
€0.77
1000+
€0.71
Min: 5 / Mult: 5
1.8µH
8.8A
Shielded
12A
3226958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.56
10+
€3.14
50+
€2.62
Min: 1 / Mult: 1
6.8µH
9.4A
Shielded
14A
3263657

RoHS

Each
1+
€2.62
10+
€2.46
50+
€2.03
100+
€1.78
200+
€1.67
More Pricing...
Min: 1 / Mult: 1
6.3µH
-
-
-
3490691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.65
50+
€0.57
250+
€0.48
500+
€0.41
Min: 5 / Mult: 5
1.5µH
4.8A
Shielded
7.5A
3501811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.54
50+
€1.25
250+
€1.00
500+
€0.86
1000+
€0.81
Min: 5 / Mult: 5
1.2µH
10A
Shielded
14A
3227500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.32
50+
€0.28
250+
€0.25
500+
€0.23
1500+
€0.22
More Pricing...
Min: 5 / Mult: 5
68µH
500mA
Shielded
500mA
3760535

RoHS

Date/Lot Code

Each
1+
€2.16
5+
€2.09
10+
€2.01
20+
€1.73
40+
€1.51
More Pricing...
Min: 1 / Mult: 1
68µH
2.9A
Unshielded
-
2116072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.23
50+
€0.21
250+
€0.16
500+
€0.15
1000+
€0.14
Min: 5 / Mult: 5
18nH
-
Unshielded
-
1635981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.15
50+
€1.79
100+
€1.71
250+
€1.57
500+
€1.52
Min: 1 / Mult: 1
470µH
300mA
Shielded
310mA
2286483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.51
50+
€0.46
Min: 5 / Mult: 5
2nH
-
Unshielded
-
2287309RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.59
Min: 100 / Mult: 1
10µH
6A
Unshielded
10A
1636076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.76
50+
€1.81
100+
€1.51
Min: 1 / Mult: 1
10µH
1.24A
Shielded
2.9A
1669532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.07
100+
€0.07
500+
€0.07
1000+
€0.07
2000+
€0.07
More Pricing...
Min: 10 / Mult: 10
22µH
-
Shielded
-
1636120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.85
10+
€1.81
50+
€1.77
100+
€1.70
200+
€1.66
More Pricing...
Min: 1 / Mult: 1
68µH
400mA
Unshielded
400mA
2286534RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.12
250+
€0.80
500+
€0.72
1000+
€0.69
2000+
€0.66
Min: 100 / Mult: 5
4.7µH
-
Unshielded
-
2192105

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
€1.47
50+
€1.02
100+
€0.96
250+
€0.83
500+
€0.78
Min: 1 / Mult: 1
-
-
-
-
2288629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.78
10+
€1.51
50+
€1.40
100+
€1.03
200+
€1.01
Min: 1 / Mult: 1
4.7µH
2.3A
Shielded
1.44A
2211703

RoHS

Date/Lot Code

Each
1+
€0.97
5+
€0.95
10+
€0.92
25+
€0.89
50+
€0.86
More Pricing...
Min: 1 / Mult: 1
20µH
2.6A
Unshielded
3.5A
2286025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.93
50+
€0.72
250+
€0.51
Min: 5 / Mult: 5
4.3nH
-
Unshielded
-
2428191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.21
50+
€0.18
250+
€0.14
500+
€0.13
1000+
€0.12
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.3A
Semishielded
1.6A
2448229

RoHS

Date/Lot Code

Each
1+
€5.19
5+
€4.56
10+
€3.92
20+
€3.61
40+
€3.54
Min: 1 / Mult: 1
10µH
17.7A
Shielded
13A
2493175

RoHS

Date/Lot Code

Each
1+
€1.99
5+
€1.95
10+
€1.90
20+
€1.75
40+
€1.74
More Pricing...
Min: 1 / Mult: 1
470µH
1.2A
Unshielded
1.5A
2431524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.88
50+
€0.84
250+
€0.83
500+
€0.76
1000+
€0.65
More Pricing...
Min: 5 / Mult: 5
22µH
1.4A
Semishielded
1.6A
2434785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.88
100+
€0.68
500+
€0.61
1000+
€0.51
2000+
€0.48
Min: 10 / Mult: 10
1.5µH
3A
Shielded
4A
2858969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.10
50+
€0.04
250+
€0.04
500+
€0.04
1000+
€0.03
More Pricing...
Min: 5 / Mult: 5
680nH
-
Shielded
-
26-50 of 50320 items
of 2013 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account