0
0 Items€0.00
ex VAT
ex VAT

RF Inductors:

13,816 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2116071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.23
50+
€0.20
250+
€0.16
500+
€0.15
1000+
€0.14
Min: 5 / Mult: 5
16nH
0.13ohm
3.7GHz
850mA
2116071RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.20
250+
€0.16
500+
€0.15
1000+
€0.14
Min: 100 / Mult: 5
16nH
0.13ohm
3.7GHz
850mA
2471621RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.34
250+
€0.31
500+
€0.30
Min: 100 / Mult: 1
820nH
0.65ohm
140MHz
450mA
2493219

RoHS

Date/Lot Code

Each
1+
€0.45
10+
€0.40
50+
€0.35
100+
€0.31
200+
€0.30
More Pricing...
Min: 1 / Mult: 1
68µH
2.25ohm
12MHz
350mA
2493202

RoHS

Date/Lot Code

Each
1+
€0.37
10+
€0.34
50+
€0.30
100+
€0.27
200+
€0.26
Min: 1 / Mult: 1
2.2µH
0.16ohm
79MHz
1.45A
2116072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.15
1000+
€0.14
Min: 500 / Mult: 5
18nH
0.12ohm
3.55GHz
900mA
2520664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.10
100+
€0.08
500+
€0.07
2500+
€0.05
Min: 10 / Mult: 10
2nH
0.05ohm
8GHz
1A
2286025RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.72
250+
€0.51
Min: 100 / Mult: 5
4.3nH
0.076ohm
6.3GHz
1.3A
2373912RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.34
250+
€0.26
500+
€0.22
Min: 100 / Mult: 5
8.8nH
0.012ohm
6GHz
-
2991981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.48
50+
€0.40
250+
€0.32
500+
€0.29
1000+
€0.25
More Pricing...
Min: 5 / Mult: 5
20nH
0.185ohm
3.5GHz
780mA
2913086RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.57
250+
€0.48
500+
€0.32
1000+
€0.30
Min: 100 / Mult: 5
820nH
3.945ohm
485MHz
180mA
2913078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.60
250+
€0.43
500+
€0.38
1000+
€0.36
Min: 100 / Mult: 5
390nH
1.11ohm
700MHz
330mA
2991981RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.40
250+
€0.32
500+
€0.29
1000+
€0.25
2000+
€0.24
Min: 100 / Mult: 5
20nH
0.185ohm
3.5GHz
780mA
2913050RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.60
250+
€0.43
500+
€0.38
1000+
€0.36
Min: 100 / Mult: 5
12nH
0.039ohm
4.425GHz
1.4A
2991985RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.30
250+
€0.22
500+
€0.19
1000+
€0.18
Min: 100 / Mult: 5
56nH
0.18ohm
1.3GHz
1A
2775527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.24
100+
€0.20
500+
€0.18
1000+
€0.13
2000+
€0.13
More Pricing...
Min: 10 / Mult: 10
33µH
0.55ohm
9MHz
1.05A
2858969RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.04
1000+
€0.03
2000+
€0.03
Min: 500 / Mult: 5
680nH
0.8ohm
105MHz
150mA
2913078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.78
50+
€0.60
250+
€0.43
500+
€0.38
1000+
€0.36
Min: 5 / Mult: 5
390nH
1.11ohm
700MHz
330mA
2913054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.77
50+
€0.67
250+
€0.56
500+
€0.37
1000+
€0.36
Min: 5 / Mult: 5
18nH
0.05ohm
3.65GHz
1.2A
2991985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.36
50+
€0.30
250+
€0.22
500+
€0.19
1000+
€0.18
Min: 5 / Mult: 5
56nH
0.18ohm
1.3GHz
1A
2913054RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.67
250+
€0.56
500+
€0.37
1000+
€0.36
Min: 100 / Mult: 5
18nH
0.05ohm
3.65GHz
1.2A
2871310RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.14
2500+
€0.10
7500+
€0.09
15000+
€0.08
Min: 500 / Mult: 10
0.8nH
0.04ohm
18GHz
1.1A
2858955RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.04
1000+
€0.03
2000+
€0.03
Min: 500 / Mult: 5
22µH
1.1ohm
16MHz
5mA
2913086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.66
50+
€0.57
250+
€0.48
500+
€0.32
1000+
€0.30
Min: 5 / Mult: 5
820nH
3.945ohm
485MHz
180mA
2913049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.77
50+
€0.59
250+
€0.43
500+
€0.40
1000+
€0.39
More Pricing...
Min: 5 / Mult: 5
11nH
0.039ohm
4.75GHz
1.6A
76-100 of 13816 items
of 553 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account