Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €423.210 |
Price for:Each
Minimum: 1
Multiple: 1
€423.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIMB-217D-S6A3E
Order Code4208372
Technical Datasheet
Processor Core TypeIntel Pentium Quad Core
Silicon ManufacturerIntel
Core NumberN4200E
Silicon Family NameApollo Lake
Core ArchitecturePentium
Core Sub-Architecture-
Processor Speed1.1GHz
RAM Memory Size8GB
Silicon Core NumberN4200E
Kit ContentsN4200E, Startup Manual, SATA HDD/Power Cable, 2x Serial Port Cable, Bracket/Heatsink
Operating SystemWindows Embedded
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- Intel® Pentium® N4200 1.1/2.5GHz (Turbo), 6W (4C/1866) CPU with quad core mother board
- Mini-ITX form factor
- 1.1GHz frequency
- AMI 128Mbit SPI and 2MB L2 cache
- DDR3L 1866MHz technology and 8GB max capacity
- 2 x 204 pin SODIMM socket and Intel® HD Graphics 500 controller
- 10/ 100/ 1000Mbps speed, LAN1/ LAN2: Realtek RTL8111G controller and RJ45 x 2 connector
- 2 x SATAIII (max data transfer rate 6.0Gb/s), SATA2 colay Msata storage
- ATX, AT power type and DC jack, internal 4pin connector
- Microsoft Windows OS, Yocto Linux and operational temperature range from 0 to 60°C
Contents
Mother board, SATA HDD cable, SATA power cable, 1-to-4 serial ports cable kit, 35cm, 1-to-1 serial port cable 25cm, I/O port bracket, Start-up manual, 1960064228N001 fanless heatsink.
Technical Specifications
Processor Core Type
Intel Pentium Quad Core
Core Number
N4200E
Core Architecture
Pentium
Processor Speed
1.1GHz
Silicon Core Number
N4200E
Operating System
Windows Embedded
Product Range
-
Silicon Manufacturer
Intel
Silicon Family Name
Apollo Lake
Core Sub-Architecture
-
RAM Memory Size
8GB
Kit Contents
N4200E, Startup Manual, SATA HDD/Power Cable, 2x Serial Port Cable, Bracket/Heatsink
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365
UN Hazard Code:3091