0
0 Items€0.00
ex VAT
ex VAT

Supervisors & Monitors:

7,955 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2512144

RoHS

Date/Lot Code

Each
1+
€2.07
10+
€1.62
25+
€1.49
100+
€1.35
Min: 1 / Mult: 1
-
-
-
-
-
4.625V
1Monitors
1.2V
5.5V
Active-Low, Open-Drain
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
-
2512567RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.44
25+
€5.98
100+
€5.31
250+
€5.06
500+
€4.93
Min: 10 / Mult: 1
-
-
-
-
-
3.08V
1Monitors
0V
5.5V
Active-Low, Open-Drain
SOT-23
8Pins
Surface Mount
150ms
-40°C
85°C
-
-
2512779RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.09
250+
€2.00
500+
€1.90
Min: 100 / Mult: 1
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Active-High, Push-Pull
SOT-143
4Pins
Surface Mount
160ms
-40°C
125°C
-
-
2512520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.10
10+
€3.96
25+
€3.54
100+
€2.98
250+
€2.70
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low, Push-Pull
SOT-23
6Pins
Surface Mount
180ms
-40°C
125°C
-
-
2512607RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.33
250+
€2.09
Min: 100 / Mult: 1
-
-
-
-
-
2.625V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
4.375ms
-40°C
125°C
-
-
2512499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.71
10+
€2.89
25+
€2.64
Min: 1 / Mult: 1
-
1.21V
-
1.25V
-
-
2Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
5Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.95
10+
€3.80
25+
€3.37
Min: 1 / Mult: 1
-
-
-
-
-
1.575V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
8Pins
Surface Mount
7.59ms
-40°C
125°C
-
-
2512668RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€3.80
25+
€3.37
Min: 10 / Mult: 1
-
-
-
-
-
1.575V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
8Pins
Surface Mount
7.59ms
-40°C
125°C
-
-
2512496RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.43
250+
€2.31
Min: 100 / Mult: 1
-
1.21V
-
1.25V
-
-
2Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
0°C
70°C
-
-
2512642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.37
10+
€3.33
25+
€3.06
100+
€2.54
250+
€2.39
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
1V
6V
Active-Low, Push-Pull
SC-70
3Pins
Surface Mount
260ms
-40°C
125°C
-
-
2512597RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.76
250+
€1.68
Min: 100 / Mult: 1
-
-
-
-
-
4.38V
2Monitors
1V
5.5V
Active-Low, Open-Drain
SC-70
4Pins
Surface Mount
280ms
-40°C
125°C
-
-
2512695RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.71
25+
€4.23
100+
€3.52
250+
€3.17
500+
€3.07
Min: 10 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-143
4Pins
Surface Mount
150ms
-40°C
125°C
-
-
2512581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.76
10+
€4.38
25+
€3.99
100+
€3.37
250+
€3.15
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SC-70
3Pins
Surface Mount
280ms
-40°C
125°C
-
-
2512409

RoHS

Each
1+
€12.86
10+
€10.03
25+
€9.10
100+
€8.53
250+
€7.74
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
4.75V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
DIP
16Pins
Through Hole
50ms
-40°C
85°C
-
-
2512346

RoHS

Date/Lot Code

Each
1+
€6.42
10+
€4.68
50+
€4.22
Min: 1 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
3V
15V
Active-High, Push-Pull / Active-Low, Push-Pull
DIP
8Pins
Through Hole
350ms
-40°C
85°C
-
-
2512675RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€3.54
25+
€3.35
100+
€3.23
250+
€3.17
500+
€3.10
Min: 10 / Mult: 1
-
-
-
-
-
-
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
8Pins
Surface Mount
7.59ms
-40°C
125°C
-
-
2512540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.66
10+
€4.30
25+
€3.92
100+
€3.31
250+
€3.09
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.3V
1Monitors
1.2V
5.5V
Active-Low, Push-Pull
SOT-143
4Pins
Surface Mount
150ms
-40°C
125°C
-
-
2512642RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.54
250+
€2.39
500+
€2.31
Min: 100 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
1V
6V
Active-Low, Push-Pull
SC-70
3Pins
Surface Mount
260ms
-40°C
125°C
-
-
2512684RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.46
25+
€5.06
100+
€4.25
250+
€4.06
500+
€3.94
Min: 10 / Mult: 1
-
-
-
-
-
4.625V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
8Pins
Surface Mount
7.59ms
-40°C
125°C
-
-
2512586RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€3.08
250+
€2.95
500+
€2.81
Min: 100 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1V
5.5V
Active-Low, Push-Pull
UDFN
6Pins
Surface Mount
280ms
-40°C
125°C
-
-
2512784RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€4.50
25+
€4.16
100+
€3.38
250+
€3.05
500+
€2.92
Min: 10 / Mult: 1
-
-
-
-
-
4.38V
1Monitors
1V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
2512581RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.38
25+
€3.99
100+
€3.37
250+
€3.15
500+
€3.03
Min: 10 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SC-70
3Pins
Surface Mount
280ms
-40°C
125°C
-
-
2909947RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.77
250+
€1.70
500+
€1.62
Min: 100 / Mult: 1
-
-
-
-
-
4.37V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
150ms
-40°C
105°C
-
-
2807001

RoHS

Date/Lot Code

Each
1+
€1.25
10+
€0.91
100+
€0.72
500+
€0.59
1000+
€0.51
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.55V
1Monitors
1V
5.5V
Active-High, Push-Pull
SOT-23
3Pins
Surface Mount
150ms
-40°C
105°C
-
-
2799216RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.99
250+
€2.79
500+
€2.69
Min: 100 / Mult: 1
-
-
-
-
-
2.93V, 2.19V
3Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
180ms
-40°C
85°C
-
-
101-125 of 7955 items
of 319 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account