Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.070 |
10+ | €1.620 |
25+ | €1.490 |
100+ | €1.350 |
Product Information
Product Overview
The DS1233M-55+ is a EconoReset in 3 pin TO-92 package. The EconoReset uses a precision temperature compensated reference and comparator circuit to monitor the status of the power supply (VCC) and warning a processor based system of impending power failure. When an out of tolerance condition is detected, an internal power-fail signal forces reset to active (low) state. When VCC returns to an intolerance condition, the reset signal is kept in the active state for approximately 350ms to allow the power supply and processor to stabilize.
- Supply voltage range is 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Automatically restarts microprocessor after power failure
- Reduces need for discrete components
- Precision temperature compensated voltage reference and voltage sensor
- Internal 5Kohm pull-up resistor
- Compatible with Motorola 68XXX series and HC16 microprocessors
- Pin function compatible with the Motorola MC33064, MC34064, MC33164 and MC34164
- Voltage trip level is 4.625V
- Active-low, open-drain reset type
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
TO-92
Through Hole
-40°C
-
MSL 1 - Unlimited
-
4.625V
4.625V
1.2V
Active-Low, Open-Drain
3Pins
350ms
85°C
-
No SVHC (21-Jan-2025)
TO-92
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate