0
0 Items€0.00
ex VAT
ex VAT

Temperature Compensated - TCXO Oscillators:

609 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3501716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€15.20
10+
€14.41
25+
€14.21
50+
€13.93
100+
€13.64
More Pricing...
Min: 1 / Mult: 1
156.25MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
3773405

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€2.29
5000+
€2.00
10000+
€1.66
Min: 1000 / Mult: 1000
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
-
ATX-13 Series
-40°C
85°C
3773422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.22
50+
€2.14
100+
€1.87
250+
€1.81
500+
€1.75
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
-
ATX-13 Series
-40°C
85°C
3773422RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€1.75
1000+
€1.71
5000+
€1.67
10000+
€1.63
Min: 500 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
-
ATX-13 Series
-40°C
85°C
3597097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.90
10+
€0.79
25+
€0.79
Min: 1 / Mult: 1
19.2MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
TG2520SMN Series
-40°C
85°C
3597099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.00
10+
€0.87
25+
€0.81
50+
€0.77
100+
€0.72
More Pricing...
Min: 1 / Mult: 1
38.4MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
TG2520SMN Series
-40°C
85°C
4076455

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
€1.65
Min: 3000 / Mult: 3000
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.6V
0
-30°C
85°C
4076478

RoHS

Each
100+
€8.09
Min: 100 / Mult: 100
50MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
0
-30°C
85°C
4076454

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€1.27
Min: 1000 / Mult: 1000
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.465V
0
-30°C
85°C
4076468

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€1.33
Min: 1000 / Mult: 1000
12.288MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.6V
0
-30°C
85°C
4076465

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€1.56
Min: 1000 / Mult: 1000
32MHz
1ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465V
0
-20°C
70°C
4144732RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.51
250+
€1.44
500+
€1.37
1000+
€1.30
Min: 100 / Mult: 1
12MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4076459

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€1.59
Min: 1000 / Mult: 1000
16MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.6V
0
-30°C
85°C
4076469

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€1.38
Min: 1000 / Mult: 1000
14.7456MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.6V
0
-30°C
85°C
4076471

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€1.56
Min: 1000 / Mult: 1000
20MHz
2.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.465V
0
-40°C
85°C
4076476

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€8.50
Min: 1000 / Mult: 1000
10MHz
280ppb
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
0
-40°C
85°C
4076457

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€1.59
Min: 1000 / Mult: 1000
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.6V
0
-30°C
85°C
4076463

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€1.59
Min: 1000 / Mult: 1000
32MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.6V
0
-30°C
85°C
4076458

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€1.65
Min: 1000 / Mult: 1000
16MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.6V
0
-40°C
85°C
4077705

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€8.50
Min: 1000 / Mult: 1000
20MHz
280ppb
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
0
-40°C
85°C
4076475

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€1.58
Min: 1000 / Mult: 1000
27MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
0
-30°C
85°C
4076456

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€1.65
Min: 1000 / Mult: 1000
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.6V
0
-40°C
85°C
4076474

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€1.56
Min: 1000 / Mult: 1000
26MHz
1ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.465V
0
-40°C
85°C
4076466

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
€1.50
Min: 3000 / Mult: 3000
26MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.6V
0
-30°C
85°C
4144732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.66
50+
€1.54
100+
€1.51
250+
€1.44
500+
€1.37
More Pricing...
Min: 1 / Mult: 1
12MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
551-575 of 609 items
of 25 page(s)
Trade Account