Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATX-13-F-26.000MHZ-F05-T
Order Code3773422
Product RangeATX-13 Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoATX-13-F-26.000MHZ-F05-T
Order Code3773422
Product RangeATX-13 Series
Technical Datasheet
Frequency Nom26MHz
Frequency Stability + / -0.5ppm
Oscillator CaseSMD, 2mm x 1.6mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom-
Product RangeATX-13 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
26MHz
Oscillator Case
SMD, 2mm x 1.6mm
Supply Voltage Nom
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Frequency Stability + / -
0.5ppm
Oscillator Output Compatibility
Clipped Sinewave
Product Range
ATX-13 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002