0
0 Items€0.00
ex VAT
ex VAT

Temperature Compensated - TCXO Oscillators:

609 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4284402RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€1.11
Min: 1000 / Mult: 1000
48MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
4284419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1000+
€1.20
Min: 1000 / Mult: 1000
48MHz
5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
4284391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1000+
€1.11
Min: 1000 / Mult: 1000
48MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4284401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1000+
€1.11
Min: 1000 / Mult: 1000
33.3333MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
4312719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1000+
€1.22
Min: 1000 / Mult: 1000
12MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
FT1MH Series
-40°C
85°C
4312721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1000+
€1.22
Min: 1000 / Mult: 1000
25MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
FT1MH Series
-40°C
85°C
4284419RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€1.20
Min: 1000 / Mult: 1000
48MHz
5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
2805455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€13.31
500+
€13.04
1000+
€12.77
Min: 100 / Mult: 1
20MHz
0.28ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
IQXT-220-1 Series
-40°C
85°C
3597149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.05
10+
€0.91
25+
€0.84
50+
€0.80
Min: 1 / Mult: 1
25MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
TG2520SMN Series
-40°C
85°C
3597103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.01
10+
€0.88
25+
€0.82
Min: 1 / Mult: 1
48MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
1.8V
TG2016SMN Series
-40°C
85°C
3597108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.89
10+
€0.79
25+
€0.77
50+
€0.73
Min: 1 / Mult: 1
48MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
TG2016SMN Series
-40°C
85°C
3501713

RoHS

Date/Lot Code

Each
1+
€12.88
5+
€12.55
10+
€12.21
20+
€12.03
40+
€11.79
Min: 1 / Mult: 1
200MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
3501710

RoHS

Date/Lot Code

Each
1+
€7.04
Min: 1 / Mult: 1
250MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
3597215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€10.13
10+
€8.41
25+
€7.83
50+
€7.33
100+
€7.14
More Pricing...
Min: 1 / Mult: 1
32.768kHz
-
SMD, 3.2mm x 2.5mm
CMOS
3V
TG-3541CE Series
-40°C
105°C
3597112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.89
10+
€0.79
25+
€0.77
50+
€0.73
Min: 1 / Mult: 1
16.368MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
TG2016SMN Series
-40°C
85°C
3597150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.92
10+
€0.81
25+
€0.80
50+
€0.75
100+
€0.71
Min: 1 / Mult: 1
27MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
TG2520SMN Series
-40°C
85°C
3597151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.91
10+
€0.80
25+
€0.79
Min: 1 / Mult: 1
27MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
TG2520SMN Series
-40°C
85°C
3597104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.88
10+
€0.77
Min: 1 / Mult: 1
19.2MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
TG2016SMN Series
-40°C
85°C
3597094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.10
10+
€0.09
25+
€0.08
50+
€0.08
100+
€0.07
Min: 1 / Mult: 1
19.2MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
TG2520SMN Series
-40°C
85°C
3597163RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.71
Min: 500 / Mult: 1
50MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
TG2520SMN Series
-40°C
85°C
3597148RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.38
Min: 500 / Mult: 1
25MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
TG2520SMN Series
-40°C
85°C
3597108RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.73
Min: 500 / Mult: 1
48MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
TG2016SMN Series
-40°C
85°C
3597110RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.73
Min: 500 / Mult: 1
16MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
TG2016SMN Series
-40°C
85°C
3501708

RoHS

Date/Lot Code

Each
1+
€11.55
5+
€10.57
10+
€9.90
20+
€9.80
40+
€8.82
Min: 1 / Mult: 1
125MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
3597165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.91
10+
€0.80
25+
€0.79
50+
€0.75
100+
€0.70
Min: 1 / Mult: 1
52MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
TG2520SMN Series
-40°C
85°C
401-425 of 609 items
of 25 page(s)
Trade Account