Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19120005057
Order Code2842339
Product RangeHan-Compact
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No19120005057
Order Code2842339
Product RangeHan-Compact
Technical Datasheet
Product RangeHan-Compact
Thread Size - MetricM25 x 1.5
Cable Gland MaterialMetal
Gland Colour-
Cable Diameter Min10.5mm
Cable Diameter Max14mm
IP / NEMA Rating-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han-Compact
Cable Gland Material
Metal
Cable Diameter Min
10.5mm
IP / NEMA Rating
-
Thread Size - Metric
M25 x 1.5
Gland Colour
-
Cable Diameter Max
14mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84849000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0261