Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393555-8
Order Code2723851
Product RangeRP 300 Series
Also Known AsC42334-A303-A14, C42334A 303A 14
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393555-8
Order Code2723851
Product RangeRP 300 Series
Also Known AsC42334-A303-A14, C42334A 303A 14
Technical Datasheet
Product RangeRP 300 Series
No. of Contacts54Contacts
Pitch Spacing3.5mm
No. of Rows3 Row
Rows Loaded-
Contact PlatingGold over Nickel Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles1000
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RP 300 series of plug connectors has the same installation conditions and installation dimensions in accordance with DIN 41618 and DIN 41622 as the plug connectors RP 618 and Rp 622.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RP 300 Series
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold over Nickel Plated Contacts
No. of Mating Cycles
1000
No. of Contacts
54Contacts
Pitch Spacing
3.5mm
Rows Loaded
-
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001