Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-36
Order Code1654701
Product RangeD-436
Also Known AsM81824/1?1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-36
Order Code1654701
Product RangeD-436
Also Known AsM81824/1?1
Technical Datasheet
Insulator ColourRed
Product RangeD-436
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.75mm²
Insulator MaterialPVDF (Polyvinylidene Fluoride)
SVHCNo SVHC (23-Jan-2024)
Alternatives for D-436-36
1 Product Found
Product Overview
The D-436-36 is a MiniSeal high-performance immersion-resistant Crimp Splices. Consists of plated copper crimp barrel and a separate, heat-shrinkable, transparent sealing sleeve made from radiation cross-linked polyvinylidene fluoride. This environment-resistant splices provides excellent reliability, long term performance, MIL-S-81824/1 qualification and a low installed cost.
- Small Size
- Lightweight
- Insulation and Strain Relief
- Easy to Install
Applications
Aerospace, Defence, Military
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
26AWG
Conductor Area CSA
0.75mm²
SVHC
No SVHC (23-Jan-2024)
Product Range
D-436
Wire Size AWG Max
20AWG
Insulator Material
PVDF (Polyvinylidene Fluoride)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454