Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No826-450G
Order Code2945168
Product Range826
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No826-450G
Order Code2945168
Product Range826
Technical Datasheet
Cleaner TypeAntistatic
Cleaner ApplicationsGlass, Plastic, Work Surfaces
Dispensing MethodAerosol
Volume465ml
Weight450g
Product Range826
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 826 Static Off™ Antistatic Foaming Spray has non-drip formulation that effectively polishes and eliminates static charges with a single application. The spray is safe on all surfaces and gives a streak-free finish for improved optical clarity and distortion-free reading.
- Safe on all substrates
- Non-flammable and non-abrasive
- Eliminates static charge with one application
- Reduces attractions of dust and other airborne contaminants
- Non-streaking and non-dripping - excellent for transparent and vertical surfaces
- Suitable for use in food facilities as a non-food chemical
Technical Specifications
Cleaner Type
Antistatic
Dispensing Method
Aerosol
Weight
450g
SVHC
No SVHC (27-Jun-2024)
Cleaner Applications
Glass, Plastic, Work Surfaces
Volume
465ml
Product Range
826
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:1950