Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €190.100 |
3+ | €172.820 |
6+ | €158.420 |
Product Information
Product Overview
824-WX500 isopropyl alcohol wipe is a high purity cleaner. The wipe is good at dissolving dirt, light organic contaminants, and ionic flux residues. It is highly anhydrous (without water) and hygroscopic (absorbs humidity), it readily scavenges water off surfaces and helps to dehumidify surfaces. Since the 824 is safe for most plastics, seals, ceramics, and printed circuit board components, it is used heavily in the electronics industry. It is great for cleaning stencils, cables, printed circuit board components, or electrical contacts and connectors. It effectively removes light greases, oils, and flux without adding additional residues to contacts, relays, and circuit boards connectors. It is quick drying relative to water.
- Anhydrous solvent removes water and humidity from components leaving them dry
- Excellent “green solvent” scores
- Safe for aqueous environments, low toxicity
- Wipes packaging, 191mL (6.5fl oz) net volume
- Mild alcohol odour, clear, free from sediment, and suspended matter appearance (ASTM D 4176)
- Colourless colour (visual), 1.37 refractive index at 20°C (ASTM D 1218)
- 2.9 (ButAc =1) evaporation rate (literature), 11400kJ/m heat capacity (literature)
- 3.4cP viscosity (literature), 0.785 to 0.786g/mL density range 20°C (ASTM D 4052)
- 0.785 to 0.787g/mL specific gravity at 20°C (ASTM D 4052), 12°C flash point (literature)
Technical Specifications
Isopropyl Alcohol Electronics Cleaner
Wipe
150g
No SVHC (21-Jan-2025)
Electronics, PCBs
191ml
824-W Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate