ex VAT

Hook Up Wire:

8,280 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2058241

RoHS

Reel of 1
Reel
1+
€25.36
Min: 1 / Mult: 1
-
MPPE
Yellow
22AWG
-
-
0.35mm²
100ft
-
-
30.5m
-
7 x 30AWG
300V
Copper
-
1.17mm
-
EcoWire Plus Series
2058280

RoHS

Reel of 1
Reel
1+
€52.90
Min: 1 / Mult: 1
-
MPPE
White
16AWG
-
-
1.23mm²
100ft
-
-
30.5m
-
19 x 0.29mm
300V
Copper
-
1.96mm
-
EcoWire Plus Series
4203791

RoHS

Reel of 1
Reel
1+
€242.70
Min: 1 / Mult: 1
-
PVC
-
18AWG
-
-
0.81mm²
1000ft
-
-
304.8m
80°C
16 x 30AWG
1kV
Tinned Copper
-
2mm
MIL-W-76 B Type MW
-
4221155

RoHS

Reel of 1
Reel
1+
€3,620.00
Min: 1 / Mult: 1
-
Rubber
White
16AWG
-
-
1.33mm²
1000ft
-
-
305m
200°C
41 x 32AWG
20kV
Copper
-
4.089mm
UL VW-1
-
4221156

RoHS

Reel of 1
Reel
1+
€2,288.00
Min: 1 / Mult: 1
-
Rubber
White
18AWG
-
-
0.96mm²
1000ft
-
-
305m
200°C
19 x 30AWG
25kV
Copper
-
4.064mm
UL VW-1
-
4209157

RoHS

Reel of 1
Reel
1+
€69.07
Min: 1 / Mult: 1
-
PVC
Violet
14AWG
-
-
2.08mm²
100ft
-
-
30m
-
Solid
600V
Tinned Copper
-
3.25mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
4167926

RoHS

Reel of 1
Reel
1+
€53.73
Min: 1 / Mult: 1
-
TFE
Green
24AWG
-
-
-
100ft
-
-
30.5m
200°C
19 x 36AWG
300V
Silver Plated Copper
-
1.37mm
MIL-W-16878/5, UL 1180
-
4142728

RoHS

Reel of 1
Reel
1+
€12.59
5+
€10.85
Min: 1 / Mult: 1
-
PVC
Grey
-
-
-
0.08mm²
328.1ft
-
-
100m
85°C
10 x 0.1mm
1kV
Tinned Annealed Copper
-
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3288642

RoHS

Reel of 1
Reel
1+
€54.52
Min: 1 / Mult: 1
-
MPPE
Black
-
-
-
0.5mm²
164ft
-
-
50m
105°C
28 x 0.16mm
600V
Tinned Copper
-
1.43mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288619

RoHS

Reel of 1
Reel
1+
€110.73
Min: 1 / Mult: 1
-
MPPE
Violet
-
-
-
1mm²
328ft
-
-
100m
105°C
56 x 0.16mm
600V
Tinned Copper
-
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288748

RoHS

1 Metre
1+
€3.44
10+
€3.32
25+
€3.21
Min: 1 / Mult: 1
-
MPPE
Blue
-
-
-
2.5mm²
-
-
-
-
105°C
140 x 0.16mm
600V
Tinned Copper
-
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1285837

RoHS

Reel of 1
Reel
1+
€70.44
5+
€69.03
10+
€67.78
Min: 1 / Mult: 1
-
PVC
Yellow
16AWG
-
-
1.5mm²
328ft
-
-
100m
80°C
-
750V
Copper
-
3.4mm
CE
H07V-K Series
1182522

RoHS

Reel of 1
Reel
1+
€157.64
5+
€154.49
Min: 1 / Mult: 1
-
PVC
Black
16AWG
-
-
1.326mm²
1000ft
-
-
304.8m
105°C
26 x 30AWG
300V
Tinned Copper
-
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764954

RoHS

Reel of 1
Reel
1+
€28.30
Min: 1 / Mult: 1
-
MPPE
Blue
18AWG
-
-
0.82mm²
100ft
-
-
30.5m
105°C
16 x 30AWG
600V
Tinned Copper
-
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1204084

RoHS

Reel of 1
Reel
1+
€57.73
5+
€56.58
10+
€55.42
Min: 1 / Mult: 1
-
PVC
Blue
-
-
-
1mm²
328ft
-
-
100m
80°C
32 x 0.2mm
300V
Copper
-
2.6mm
CE, HAR
H05V-K Series
1199106

RoHS

Reel of 1
Reel
1+
€38.06
Min: 1 / Mult: 1
-
PTFE
Black
28AWG
-
-
0.072mm²
100ft
-
-
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1182486

RoHS

Reel of 305
Reel
1+
€56.67
5+
€55.54
Min: 1 / Mult: 1
-
PVC
Yellow
24AWG
-
-
0.229mm²
1000ft
-
-
305m
105°C
7 x 0.2mm
300V
Tinned Copper
-
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184033

RoHS

Reel of 1
Reel
1+
€108.58
5+
€83.33
10+
€81.66
Min: 1 / Mult: 1
-
-
-
24AWG
-
-
0.22mm²
328ft
-
-
100m
190°C
-
300V
-
-
0.95mm
-
-
1184021

RoHS

Reel of 1
Reel
1+
€108.85
5+
€83.54
10+
€81.87
Min: 1 / Mult: 1
-
-
-
24AWG
-
-
0.22mm²
328ft
-
-
100m
190°C
-
300V
-
-
0.95mm
-
-
2290774

RoHS

Reel of 30
Reel
1+
€41.24
Min: 1 / Mult: 1
-
PTFE
Black
26AWG
-
-
0.142mm²
100ft
-
-
30.5m
200°C
7 x 34AWG
600V
Silver Plated Copper
-
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1619607

RoHS

Reel of 305
Reel
1+
€271.42
Min: 1 / Mult: 1
-
PTFE
Black
28AWG
-
-
0.072mm²
1000ft
-
-
305m
200°C
7 x 0.13mm
600V
Silver Plated Copper
-
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199128

RoHS

Reel of 1
Reel
1+
€74.05
Min: 1 / Mult: 1
-
PTFE
White
20AWG
-
-
0.62mm²
100ft
-
-
30.5m
200°C
19 x 32AWG
600V
Silver Plated Copper
-
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1182495

RoHS

Reel of 1
Reel
1+
€90.29
5+
€88.48
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1230981

RoHS

Reel of 1
Reel
1+
€24.64
5+
€23.19
Min: 1 / Mult: 1
-
-
Unjacketed
24AWG
-
-
0.203mm²
951ft
-
-
290m
200°C
Solid
-
Tinned Copper
-
0.5mm
BS 4520, BS 60317/20
-
1204071

RoHS

Reel of 1
Reel
1+
€35.28
5+
€34.57
10+
€33.87
Min: 1 / Mult: 1
-
PVC
Red
-
-
-
0.5mm²
328ft
-
-
100m
80°C
16 x 0.2mm
500V
Copper
-
2.5mm
CE, HAR
-
1-25 of 8280 items
of 332 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account