Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3,228.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€3,228.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No39X1620 WH001
Order Code4221155
Technical Datasheet
Jacket MaterialRubber
Jacket ColourWhite
Wire Gauge16AWG
Conductor Area CSA1.33mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
No. of Max Strands x Strand Size41 x 32AWG
Voltage Rating20kV
Conductor MaterialCopper
External Diameter4.089mm
Approval SpecificationUL VW-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
20kV
External Diameter
4.089mm
Product Range
-
Jacket Colour
White
Conductor Area CSA
1.33mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
41 x 32AWG
Conductor Material
Copper
Approval Specification
UL VW-1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.5254