Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-UTS3760
Order Code3401859
Product RangePro Signal TV Stand
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-UTS3760
Order Code3401859
Product RangePro Signal TV Stand
Maximum Screen SizeUp to 60"
Bracket TypeFloor Stand
Load Max23kg
VESA Standard200x200, 300x300, 400x200, 400x400, 600x400
Product RangePro Signal TV Stand
SVHCTo Be Advised
Product Overview
An innovatively designed universal TV stand to allow mounting of flat panels TVs as a replacement for the existing pedestal stand.
- Compatible with most 37"-60" flat panel TVs
- Fits mounting patterns up to 600x506mm (WxH)
Technical Specifications
Maximum Screen Size
Up to 60"
Load Max
23kg
Product Range
Pro Signal TV Stand
Bracket Type
Floor Stand
VESA Standard
200x200, 300x300, 400x200, 400x400, 600x400
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.745