Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoZMCJF7T13T
Order Code4336890
Product RangeZM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.720 |
10+ | €2.080 |
25+ | €1.990 |
50+ | €1.920 |
100+ | €1.660 |
Price for:Each
Minimum: 1
Multiple: 1
€2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoZMCJF7T13T
Order Code4336890
Product RangeZM Series
Technical Datasheet
Product RangeZM Series
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max3A
Contact Voltage DC Nom30V
External Height6.6mm
External Width12.8mm
External Depth5.8mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
ZM Series
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
External Width
12.8mm
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPDT
Contact Current Max
3A
External Height
6.6mm
External Depth
5.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001848