Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoTDA04H0JB1
Order Code2931636
Product RangeTDA
Technical Datasheet
65 In Stock
700 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
5+ | €2.990 |
10+ | €2.790 |
20+ | €2.570 |
50+ | €2.420 |
Price for:Each
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTDA04H0JB1
Order Code2931636
Product RangeTDA
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeTDA
Switch TypeDIP Sealed
SVHCNo SVHC (15-Jan-2018)
Product Overview
- TDA series 4 position ultra-miniature surface mount half-pitch DIP switch
- Bifurcated contact for increased electrical reliability
- Process sealed for surface mount soldering and washable
- Flush actuator with J bend terminations
- Mechanical and electrical life of 1000 cycles
- 100Mohm at 100VDC min insulation resistance and 100mohm max contact resistance
- Dielectric strength of 300VDC min
- LCP (UL94V-0)actuator, PPS (UL94V-0) cover and case
- Copper alloy with gold plate over nickel plate contact and terminals
- Application: hand-held electronic devices, instrumentation and controls
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
TDA
SVHC
No SVHC (15-Jan-2018)
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002