Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSERBKAUOA
Order Code2320109
Product RangeSER Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.810 |
5+ | €6.390 |
10+ | €6.010 |
20+ | €5.570 |
50+ | €5.200 |
Price for:Each
Minimum: 1
Multiple: 1
€6.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSERBKAUOA
Order Code2320109
Product RangeSER Series
Technical Datasheet
Switch TerminalsSolder
Product RangeSER Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRectangular Button
Contact Current Max10mA
Contact Voltage DC Nom24V
Actuating Force150gf
Operating Force1.5N
Contact Rating10mA at 24VDC
Switch Dimensions (L x W)17.5mm x 12.3mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SERBKAUOA is a micro-miniature through-hole Tactile Switch features black wide button and SPDT-NO contact arrangement. It has gold-plated contacts.
- High reliability/long life
- Designed for low level switching
- Ready to implement on PCB
Applications
Audio, Industrial, Lighting, Medical, Sensing & Instrumentation
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
24V
Operating Force
1.5N
Switch Dimensions (L x W)
17.5mm x 12.3mm
Illumination
Non Illuminated
Product Range
SER Series
Switch Mounting
Through Hole
Contact Current Max
10mA
Actuating Force
150gf
Contact Rating
10mA at 24VDC
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for SERBKAUOA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00446