Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS645VL31-2LFS
Order Code2320089
Product RangePTS645 Series
Technical Datasheet
418 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.289 |
50+ | €0.275 |
100+ | €0.255 |
500+ | €0.238 |
Price for:Each
Minimum: 10
Multiple: 10
€2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS645VL31-2LFS
Order Code2320089
Product RangePTS645 Series
Technical Datasheet
Product RangePTS645 Series
Switch TerminalsThrough Hole
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force130gf
Contact Voltage DC Nom12V
Operating Force130gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7mm x 7mm
IP RatingIP40
IlluminationNon Illuminated
Alternatives for PTS645VL31-2LFS
1 Product Found
Product Overview
The PTS645VL31-2LFS is a right-angle through-hole Tactile Switch with momentary action and SPST-NO contact arrangement. It has round actuator and silver-plated PC pin terminals.
- Side actuated
- Vertical terminations
- 3.15mm actuator height off PCB
- 100000-cycle Operating life
- Compact size 6 x 6mm
Applications
Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Product Range
PTS645 Series
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Actuating Force
130gf
Operating Force
130gf
Switch Dimensions (L x W)
7mm x 7mm
Illumination
Non Illuminated
Switch Terminals
Through Hole
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
IP40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000511