Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS645SL50-2 LFS
Order Code2435162
Product RangePTS645 Series
Also Known AsPTS645SL502LFS
Technical Datasheet
5,661 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.180 |
50+ | €0.165 |
100+ | €0.149 |
500+ | €0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS645SL50-2 LFS
Order Code2435162
Product RangePTS645 Series
Also Known AsPTS645SL502LFS
Technical Datasheet
Product RangePTS645 Series
Switch TerminalsThrough Hole
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force130gf
Contact Voltage DC Nom12V
Operating Force130gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PTS645SL50-2 LFS is a single-pole single-throw 6mm momentary action Tactile Switch 1NO contact type and PC pin terminals. 130 grams actuator force and 5mm switch height through hole with straight termination.
- 100000 Operations life
- 250V Dielectric strength
- 10¹¹Ω Insulation resistance
Applications
Automotive, Industrial, Medical
Technical Specifications
Product Range
PTS645 Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
130gf
Operating Force
130gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Through Hole
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for PTS645SL50-2 LFS
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025