Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoMDS6500AL02PL
Order Code2435352
Product RangeMDS Series
Technical Datasheet
104 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
10+ | €1.810 |
25+ | €1.680 |
50+ | €1.590 |
100+ | €1.500 |
Price for:Each
Minimum: 1
Multiple: 1
€2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoMDS6500AL02PL
Order Code2435352
Product RangeMDS Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max300mA
Contact Voltage DC Nom30V
Contact Voltage DC Nom30V
Product RangeMDS Series
Contact Voltage AC Nom-
Operating Force Max50gf
Product Overview
The MDS6500AL02PL is a snap-acting detect Micro Switch with silver-plated copper alloy contacts, PA9T cover/actuator and long PC thru-hole terminals. This switch is used to detect the presence of a mechanical device and ATCA applications.
- Snap-acting tactile feel
- Small package size
- -25 to 70°C Operating Temperature range
Applications
Consumer Electronics, Medical
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
300mA
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
Microswitch Actuator
Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Product Range
MDS Series
Operating Force Max
50gf
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231