Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSEM31G LFS
Order Code2435310
Product RangeKSE
Also Known AsY17K11532FP
Technical Datasheet
14,594 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.339 |
50+ | €0.321 |
100+ | €0.303 |
250+ | €0.281 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSEM31G LFS
Order Code2435310
Product RangeKSE
Also Known AsY17K11532FP
Technical Datasheet
Product RangeKSE
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom32V
Actuating Force150gf
Contact Rating50mA at 32VDC
Operating Force1.5N
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The KSEM31G LFS is a cost-effective, low-profile Tactile Switch with gull wing terminals for a wide range of price-sensitive applications, including smart meters, smoke/fire detectors and carbon monoxide detectors. The momentary-action tactile switch combines rugged IP67-rated sealing, reliability and a long-operating life with a new optimized and economical design. The tactile switch provides the reliability and ruggedness required for harsh environment conditions.
- SPST-NO Contact Configuration
- Low Profile
- Gull Wing Terminals
- Momentary Action
- 1.5N Operating Force
- 3.1 mm height actuator
- 300,000-operation Operating Life
- IP67 Protection Rating
Applications
Metering, Consumer Electronics, Industrial, Communications & Networking
Technical Specifications
Product Range
KSE
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
32V
Contact Rating
50mA at 32VDC
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
150gf
Operating Force
1.5N
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025