Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoADPDC2J04AC
Order Code4078217
Product RangeA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €13.840 |
5+ | €12.730 |
10+ | €11.760 |
25+ | €10.660 |
50+ | €9.820 |
Price for:Each
Minimum: 1
Multiple: 1
€13.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoADPDC2J04AC
Order Code4078217
Product RangeA Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationDPDT
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom-
Product RangeA Series
Contact Voltage AC Nom250V
Operating Force Max850gf
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
15A
Product Range
A Series
Operating Force Max
850gf
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005483