Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoRS20H
Order Code4627449
Product RangeRed Spot Series
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.000 |
5+ | €18.600 |
10+ | €17.190 |
20+ | €16.850 |
50+ | €16.500 |
Price for:Each
Minimum: 1
Multiple: 1
€20.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoRS20H
Order Code4627449
Product RangeRed Spot Series
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current20A
Fuse Size Held55mm x 27mm x 79mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeRed Spot Series
Voltage Rating VAC690V
Voltage Rating VDC460V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
55mm x 27mm x 79mm
No. of Fuses
1Fuses
Voltage Rating VAC
690V
SVHC
No SVHC (07-Nov-2024)
Fuse Current
20A
Holder Terminals
Screw
Product Range
Red Spot Series
Voltage Rating VDC
460V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1296