Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-15
Order Code1615092
Product RangeKTK
Technical Datasheet
129 In Stock
120 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.430 |
5+ | €16.200 |
10+ | €15.540 |
20+ | €14.870 |
50+ | €14.210 |
Price for:Each
Minimum: 1
Multiple: 1
€17.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-15
Order Code1615092
Product RangeKTK
Technical Datasheet
Product RangeKTK
Fuse Current15A
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial0.41" x 1.5"
Blow CharacteristicFast Acting
Product Overview
The KTK-15 from Bussmann is a fast acting supplemental cartridge fuse. It is made of melamine tube construction with nickel plated bronze end caps.
- Black colour coded for 600VAC voltage rating
- Fast acting for resistive loads
- Fuse current of 15A
- Fuse size is 10.3mm x 38.1mm
- UL E19180, CSA and CE approved
- Interrupting rating of 100KA at 600VAC rated voltage
Applications
Safety
Technical Specifications
Product Range
KTK
Voltage Rating VAC
600VAC
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
15A
Voltage Rating VDC
-
Fuse Size Imperial
0.41" x 1.5"
Technical Docs (1)
Alternatives for KTK-15
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008