Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0839/IDC
Order Code1166680
Product RangeBuccaneer
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.290 |
5+ | €50.730 |
10+ | €48.170 |
25+ | €46.950 |
50+ | €45.720 |
100+ | €44.810 |
Price for:Each
Minimum: 1
Multiple: 1
€53.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0839/IDC
Order Code1166680
Product RangeBuccaneer
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP68
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Contact MaterialPhosphor Bronze
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeBuccaneer
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0839/IDC is a CAT5e shielded RJ45 Connector, IDC blocks for discreet termination. PUR jacket on cable, good chemical and water resistance, shielded system, high noise immunity and EMI protection. Protection from abuse and mismating.
- Rear of panel mounted
- Complete with panel sealing gasket
- Secure and proven locking system
- IP68 and IP69K Protection rating
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP68
Connector Mounting
Panel Mount
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Shielding
Shielded
LEDs
Without LED
Product Range
Buccaneer
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025