Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0777/4POLE
Order Code2353884
Product RangeBuccaneer Standard Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.830 |
10+ | €29.600 |
25+ | €27.130 |
100+ | €26.590 |
250+ | €26.040 |
500+ | €25.500 |
Price for:Each
Minimum: 1
Multiple: 1
€30.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0777/4POLE
Order Code2353884
Product RangeBuccaneer Standard Series
Technical Datasheet
Cable Diameter8mm
ColourBlack
Conductor Area CSA2.5mm²
Product RangeBuccaneer Standard Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0777/4POLE is a 4-way black sealed in-line Cable Joiner made of glass filled nylon (polyamide) body. It is water and dustproof to IP68 when mated with compatible connector.
- Standard cable acceptance 6 to 8mm
- 10A, 250VAC Rating
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Diameter
8mm
Conductor Area CSA
2.5mm²
SVHC
No SVHC (27-Jun-2024)
Colour
Black
Product Range
Buccaneer Standard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052