Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0748/P
Order Code626284
Product RangeBuccaneer Standard Series
Also Known AsGTIN UPC EAN: 2050000248146
Technical Datasheet
388 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.870 |
10+ | €20.140 |
25+ | €19.070 |
100+ | €17.520 |
250+ | €17.170 |
500+ | €16.820 |
Price for:Each
Minimum: 1
Multiple: 1
€21.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0748/P
Order Code626284
Product RangeBuccaneer Standard Series
Also Known AsGTIN UPC EAN: 2050000248146
Technical Datasheet
Connector TypeCircular Industrial
Product RangeBuccaneer Standard Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeScrew Pin
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0748/P is a 4-contact flex Circular Cable Connector with nickel-plated brass contacts, screw termination and pin contacts. Mates with in-line flex or panel mounting versions.
- 10A Current
- 277VAC/DC Voltage
- Screw locking ring
- Waterproof and dustproof
- Easy to assemble, no special tools required on screw terminal versions
- IP68 and IP69K Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Product Range
Buccaneer Standard Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Nickel
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028