Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0734
Order Code314407
Product RangeBuccaneer
Also Known AsGTIN UPC EAN: 2050000248191
Technical Datasheet
620 In Stock
450 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.180 |
10+ | €3.170 |
100+ | €2.720 |
250+ | €2.670 |
500+ | €2.610 |
1000+ | €2.560 |
Price for:Each
Minimum: 1
Multiple: 1
€4.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0734
Order Code314407
Product RangeBuccaneer
Also Known AsGTIN UPC EAN: 2050000248191
Technical Datasheet
Accessory TypeDust Cap
For Use WithStandard Buccaneer Sealed Circular Connectors
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product RangeBuccaneer
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0734 is a Standard Buccaneer® Sealing Cap for use with Standard Buccaneer sealed circular connectors. Two styles, one for flex mount and one for panel mount and flex in-line connector.
- Maintains IP68 rating of unmated connectors
- Can be used to remove inserts
- Ideal for flex cable connector
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
No SVHC (27-Jun-2024)
For Use With
Standard Buccaneer Sealed Circular Connectors
Product Range
Buccaneer
Technical Docs (2)
Alternatives for PX0734
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718