Print Page
Image is for illustrative purposes only. Please refer to product description.
1,231 In Stock
400 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.960 |
10+ | €3.140 |
100+ | €3.080 |
250+ | €3.010 |
500+ | €2.950 |
1000+ | €2.890 |
Price for:Each
Minimum: 1
Multiple: 1
€3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0575/15/63
Order Code469658
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0575/15/63 is a snap fit-to-panel IEC Power Inlet with 1.5mm panel fixing, 6.3mm tab termination. This inlet mates with PX0587, PX0587/SE and PX0588 connectors. It has nylon moulding, nickel-plated brass pins, tin-plated brass tabs and nickel-plated screw terminal. It offers solutions to most mains powered equipment and cable applications.
- <lt/>10mΩ Contact resistance
- <gt/>10³MΩ Insulation resistance
- -40 to +70°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (27-Jun-2024)
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
-
Technical Docs (1)
Alternatives for PX0575/15/63
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010079