Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.030 |
5+ | €6.910 |
10+ | €6.790 |
20+ | €6.670 |
50+ | €6.550 |
Price for:Each
Minimum: 1
Multiple: 1
€7.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoKX0607
Order Code1209726
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.4mm
Knob MaterialThermoplastic
Knob / Dial StyleRound with Pointer
Knob Diameter21mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KX0607 from Bulgin is a black colour round knob with pointer.
- Knob diameter is 21mm
- Knob height is 20.3mm
- Shaft diameter is 6.4mm
- Shaft length is 9.3mm
- Slotted head grub screw fixing
- Thermoplastic moulding
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic
Knob Diameter
21mm
SVHC
No SVHC (27-Jun-2024)
Shaft Diameter
6.4mm
Knob / Dial Style
Round with Pointer
Product Range
-
Technical Docs (1)
Alternatives for KX0607
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004