Print Page
Image is for illustrative purposes only. Please refer to product description.
1,510 In Stock
1,200 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.910 |
5+ | €11.290 |
10+ | €11.020 |
20+ | €10.750 |
50+ | €10.480 |
Price for:Each
Minimum: 1
Multiple: 1
€12.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0385
Order Code272176
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FX0385 from Bulgin is a clear in line fuse holder for 5mm x 20mm fuses.
- Sealed to IP66
- PC1 protection category
- Screw termination
- Current rating is 10A
- Voltage rating of 50V (250V where inaccessible inside equipment)
- Insulation resistance of greater than 100000Mohm at 500VDC
- Contact resistance of less than 10mohm
- Operating temperature range from -20°C to 70°C
- Nickel plated brass contacts and stainless steel grub screw
- UL94HB rated polybutene mouldings
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (27-Jun-2024)
Fuse Current
10A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for FX0385
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006