Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.090 |
5+ | €6.310 |
10+ | €5.530 |
20+ | €4.580 |
50+ | €3.620 |
Price for:Each
Minimum: 1
Multiple: 1
€7.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1118/RD
Order Code170160
Technical Datasheet
LED ColourRed
Operating Voltage2VDC
Mounting Hole Dia6.1mm
Forward Current If30mA
Luminous Intensity2.5mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DX1118/RD is a red panel-mount LED Indicator made of brass bezel with chrome finish. It offers prominent style and 260°C for 5 seconds maximum lead solder time.
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6.1mm
Luminous Intensity
2.5mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
30mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016