Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV03/Z0000/02
Order Code2356919
Product RangeBZV
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.010 |
10+ | €18.310 |
25+ | €16.750 |
100+ | €16.420 |
250+ | €16.080 |
500+ | €15.750 |
Price for:Each
Minimum: 1
Multiple: 1
€19.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV03/Z0000/02
Order Code2356919
Product RangeBZV
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type1-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeBZV
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BZV03/Z0000/02 is a vertical C14 PX0575/63 IEC Power Inlet with 1-pole red neon switch. This POLYSNAP series inlet offers a very adaptable and flexible solution to panel design. The compact design occupies the minimum of panel area and a single rectangular mounting hole, offering easy installation for this mains power entry module.
- Non filtered
- Non Fused
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
1-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
BZV
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02664