Print Page
Image is for illustrative purposes only. Please refer to product description.
167 In Stock
200 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.510 |
5+ | €19.120 |
10+ | €18.730 |
20+ | €18.340 |
50+ | €17.950 |
Price for:Each
Minimum: 1
Multiple: 1
€19.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBX0026
Order Code146770
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries2
Battery Holder MountPanel
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Black nylon PP3 holder with 2 removable battery magazines - suitable for panel or chassis mounting. The battery is self-contacting as the magazine is locked in full insertion position. The holder has also been fitted with rear solder tag terminals.
- Depth behind panel: 54mm
- Panel cut-out: 67.1x24.5mm
- Fixing centres: 75.6mm
Contents
Battery holder only
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Panel
SVHC
No SVHC (27-Jun-2024)
No. of Batteries
2
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046