H8500XBAAC
Rocker Switch, Off-On, SPST, Non Illuminated, Panel Mount, Black, 8500 Series
Quantity | Price (ex VAT) |
---|---|
50+ | €2.450 |
150+ | €2.310 |
Product Information
Product Overview
H8500XBAAC is a 8500 series single-pole, 4.8 x 0.8 terminal with two colour (not lit) rocker switch. It has standard body with terminal barrier, black body with amber rocker colour. It is approved by 10(6)A 250Vac T125 IE4, 6(4)A 250Vac T125 5E4 (50,000 operations), UL CSA 15A Non Ind 250Vac, 14A Ind 250Vac, 10A 277Vac, UL CSA 250Vac 1/2hp, 125Vac 1/4hp, UL 105°C (non lit) file E45221, CSA file LR10990 standards.
- Miniature rocker switch
- Ratings up to 15A, 250VAC
- Matching indicators
- Illuminated and non-illuminated
- Industry standard panel cut-out
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Off-On
Non Illuminated
Black
10A
-
19.8mm
-
To Be Advised
SPST
Panel Mount
8500 Series
250V
-
13mm
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate