Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX1000S02GY
Order Code4220873
Product RangePX10 Series
Technical Datasheet
1,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.100 |
10+ | €1.940 |
100+ | €1.820 |
250+ | €1.810 |
500+ | €1.790 |
1000+ | €1.780 |
Price for:Each
Minimum: 1
Multiple: 1
€3.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX1000S02GY
Order Code4220873
Product RangePX10 Series
Technical Datasheet
Product RangePX10 Series
No. of Positions2Ways
For Use WithBulgin PX10 Series Automotive Crimp Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
Voltage Rating200V
Current Rating25A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PX10 Series
No. of Positions
2Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
200V
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Bulgin PX10 Series Automotive Crimp Socket Contacts
IP Rating
IP68
Current Rating
25A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001