Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0777/STP
Order Code1172518
Product RangeBuccaneer Standard Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0777/STP
Order Code1172518
Product RangeBuccaneer Standard Series
Technical Datasheet
Cable Diameter-
ColourBlack
Conductor Area CSA-
Product RangeBuccaneer Standard Series
Product Overview
The PX0777/STP is a 8-conductor black shielded In-Line Sealed Cable Joiner made of glass filled polyamide. It is suitable for use with the PX0777 series STP Ethernet RJ45 coupler. It is water and dustproof to IP68 when mated with compatible connector.
- 1.5A, 30VAC, 42VDC Rating
- UL94V-0 Flammability
- IP68 to BSEN 60529:1992+A2:2013 sealing
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Diameter
-
Conductor Area CSA
-
Colour
Black
Product Range
Buccaneer Standard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048